OD9238-12HBVXC10A

Orion Fans
670-OD923812HBVXC10A
OD9238-12HBVXC10A

Mfr.:

Description:
DC Fans DC Vane Axial Fan, High Static Pressure, 92x92x38mm, 12VDC, Wire 290mm, Tach/PWM

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Vaneaxial
92 mm
38 mm
92 mm
12 VDC
135 CFM (3.8 m3/min)
5400 RPM
Ball
58 dBA
16 W
Open Collector Tachometer, PWM
Polybutylene Terephthalate (PBT)
Wire Leads - 4
OD9238-VXC
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Current Type: DC
Pressure Type: 18 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99