OD9225-48LB

Orion Fans
670-OD922548LB
OD9225-48LB

Mfr.:

Description:
DC Fans DC Fan, 92x92x25mm, 48VDC, Ball Bearing, 2x Lead Wires

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
20 mm
92 mm
48 VDC
Ball
Plastic
Wire Leads
OD9225
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion DC Fans

This part is only available from factory as a special order with
an extended leadtime and a 200 piece minimum. The closest
alternate is listed just below. The alternate is a medium speed
fan versus the low speed fan. Please check product
specifications to assure alternate part can be used in
application.

Affected Mouser Part Suggested Mouser Part
670-OD122512LB 670-OD122512MTB
670-OD122524LB 670-OD122524MB
670-OD122548LB 670-OD122548MB
670-OD1225PT12LB 670-OD122512MB
670-OD123812LS 670-OD123812MS
670-OD127AP24LB 670-OD127AP24MB
670-OD127AP48LB 670-OD127AP48MB
670-OD301012LB 670-OD301012MB
670-OD521012LB 670-OD521012MB
670-OD521024LB 670-OD521024MB
670-OD601505LB 670-OD601505MB
670-OD601512LB 670-OD601512MB
670-OD601524LB 670-OD601524MB
670-OD602548LB 670-OD602548MB
670-OD801524LB 670-OD801524MB
670-OD802548LB 670-OD802548MB
670-OD922548LB 670-OD922548MB


Please contact a Mouser Technical Sales Representative for
further information.



5-0210-12

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.