OD9225-12MS

Orion Fans
670-OD922512MS
OD9225-12MS

Mfr.:

Description:
DC Fans DC Fan, 92x92x25mm, 12VDC, 44CFM, Sleeve Bearing, 2x Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 200   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,68 € 1.536,00 €
7,18 € 1.795,00 €
7,07 € 3.535,00 €
7,04 € 7.040,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
92 mm
12 VDC
35 CFM (0.99 m3/min)
2400 RPM
30 dBA
290 mW
Plastic
Wire Leads - 2
OD9225
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 99 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORION OD9225-12MS DC Fans

This part is only available from the factory with a 200 pc
minimum and at least a 12 week leadtime. Please see ball
bearing version OD9225-12MB which is a better version.

Old Mouser # New Mouser #
670-OD922512MS 670-OD922512MB

Please contact a Mouser Technical Sales Representative for
support in transitioning design and further information.



5-0809-3

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.