OD9220-12MS

Orion Fans
670-OD922012MS
OD9220-12MS

Mfr.:

Description:
DC Fans DC Fan, 92x92x20mm, 12VDC, 28CFM, Sleeve Bearing, 2x Lead Wires 24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
7,07 € 3.535,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
20 mm
92 mm
12 VDC
28 CFM (0.79 m3/min)
2400 RPM
Sleeve
31 dBA
16 W
Plastic
Wire Leads - 2
OD9220
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: DC
Pressure Type: 0.11 in H2O
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 90 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion OD9220 Series Sleeve Bearing DC Fans

This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below. The alternate has a ball bearing rather than
a sleeve bearing and is considered a better version.

Affected Mouser Alternate Mouser
670-OD922012HS 670-OD922012HB
670-OD922012MS 670-OD922012MB
670-OD922024MS 670-OD922024MB

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-30

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99