OD8032-24HS

Orion Fans
670-OD803224HS
OD8032-24HS

Mfr.:

Description:
DC Fans DC Fan, 80x80x32mm, 24VDC, 42CFM, 40dBA, Sleeve Bearing, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 300   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,76 € 2.928,00 €

Possible Replacement

Orion Fans OD8032-24HB
Orion Fans
DC Fans DC Fan, 80x80x32mm, 24VDC, 50CFM, 0.12A, 42dBA, Ball, 2xWire UL1007 24AWG

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
32 mm
80 mm
24 VDC
42 CFM (1.19 m3/min)
4800 RPM
40 dBA
380 mW
Plastic
Wire Leads - 2
OD8032
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion OD8032-24HS DC Fans

This part is now only available from factory by special order
and with a large min, long leadtime and NCNR. The closest
alternate is listed just below.
The alternate is not a direct replacement and features ball
bearing (instead of sleeve bearing) and a longer life expectancy
than the special order item.

Old Mouser New Mouser
670-OD803224HS 670-OD803224HB

Please contact a Mouser Technical Sales Representative for
further information.

5-0513-25

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99