OD8032-12MB

Orion Fans
670-OD803212MB
OD8032-12MB

Mfr.:

Description:
DC Fans DC Fan, 80x80x32mm, 12VDC, 5CFM, 0.16A, 37dBA, Ball, 2xWire UL1007 24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
17,14 € 17,14 €
14,64 € 146,40 €
12,35 € 308,75 €
11,65 € 582,50 €

Possible Replacement

Orion Fans OD8025-12MB
Orion Fans
DC Fans DC Fan, 80x80x25mm, 12VDC, 31CFM, 0.13A, 28dBA, 2500RPM, Dual Ball, Lead Wires

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
32 mm
80 mm
12 VDC
32 CFM (0.91 m3/min)
3800 RPM
Ball
36 dBA
1.92 W
Alarm Output Open Collector
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD8032
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 108,862 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion 670-OD803212MB DC Fans

The parts listed below are only available from the Supplier as
special order and have a high min and long leadtime.
Manufacturer recommends alternates below and have a 25mm thickness vs. 32mm thickness on special order products.
Performance is similar. Please check specifications to assure
alternate can be used in application.

Affected Stock Number Alternate Stock Number
670-OD803212MB 670-OD802512MB

Please contact a Mouser Technical Sales Representative for
further assistance.


5-0812-35

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99