OD8032-12LS

Orion Fans
670-OD803212LS
OD8032-12LS

Mfr.:

Description:
DC Fans DC Fan, 80x80x32mm, 12VDC, 26CFM, Sleeve Bearing, 2x Lead Wires UL1007 24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,79 € 11,79 €
11,26 € 112,60 €
10,59 € 264,75 €
10,19 € 509,50 €
9,76 € 976,00 €

Possible Replacement

Orion Fans OD8025-12LB
Orion Fans
DC Fans DC Fan, 80x80x25mm, 12VDC, 26CFM, 0.09A, 23dBA, 2100RPM, Dual Ball, Lead Wires

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
32 mm
80 mm
12 VDC
26 CFM (0.74 m3/min)
3200 RPM
31 dBA
350 mW
Plastic
Wire Leads - 2
OD8032
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 108 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion OD8032 Series Sleeve Bearing DC Fans

This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version. Also, the alternate is 25mm
instead of 32mm.

Affected Mouser Alternate Mouser
670-OD803212LS 670-OD802512LB

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-25

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99