OD8025-24HB02A

Orion Fans
670-OD8025-24HB02A
OD8025-24HB02A

Mfr.:

Description:
DC Fans DC Fan, 80x80x25mm, 24VDC, 40CFM, Ball, 2xWire 24AWG, Alarm Output

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 118

Stock:
118
Can Dispatch Immediately
On Order:
176
Expected 9/21/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,00 € 15,00 €
13,36 € 133,60 €
11,91 € 297,75 €
11,51 € 575,50 €
11,36 € 1.136,00 €
10,96 € 5.480,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
24 VDC
40 CFM (1.13 m3/min)
3100 RPM
Ball
35 dBA
2.41 W
Alarm Output Open Collector
Polybutylene Terephthalate (PBT)
Wire Leads - 3
OD8025
Brand: Orion Fans
Current Type: DC
Pressure Type: 4 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 86,640 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.