OD8025-12HSS

Orion Fans
670-OD8025-12HSS
OD8025-12HSS

Mfr.:

Description:
DC Fans DC Fan, 80x80x25mm, 12VDC, 40.1CFM, 0.18A, 2.2W, 33dBA, Sealed Sleeve, 2 Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 36

Stock:
36
Can Dispatch Immediately
On Order:
67
Expected 9/30/2026
Factory Lead Time:
1
Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
9,57 € 9,57 €
8,60 € 86,00 €
8,09 € 202,25 €
7,78 € 389,00 €
7,16 € 716,00 €
6,70 € 1.675,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
12 VDC
40 CFM (1.13 m3/min)
3100 RPM
Sleeve
34 dBA
2.9 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD8025-SS
Brand: Orion Fans
Current Type: DC
Pressure Type: 4 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 86,182 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Challenger Sealed Sleeve DC Fans

Orion Fans Challenger Sealed Sleeve DC Fans provide a unique patented sealed sleeve bearing system that has a life expectancy in excess of 50,000 hours. These fans are available in a variety of sizes from 1.6" x 0.4" to 4.7" x1.5", 12VDC and 24VDC, and RPMs from 2200 to 7800. Orion Fans Challenger DC Fans are offered at a cost effective price point compared to the ball bearing counterparts.