OD8015-12LB

Orion Fans
670-OD801512LB
OD8015-12LB

Mfr.:

Description:
DC Fans DC Fan, 80x80x15mm, 12VDC, 20CFM, Ball Bearing, 2x Lead Wires 24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Possible Replacement

Orion Fans OD8015-12MB
Orion Fans
DC Fans DC Fan, 80x80x15mm, 12VDC, 23CFM, 0.12A, 26dBA, 2500RPM, Dual Ball, 2xWire 24AWG

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
80 mm
15 mm
80 mm
12 VDC
20 CFM (0.57 m3/min)
Ball
Plastic
Wire Leads
OD8015
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 500
Subcategory: Fans, Blowers & Accessories
Unit Weight: 63,503 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.