OD6025-12MB

Orion Fans
670-OD602512MB
OD6025-12MB

Mfr.:

Description:
DC Fans DC Fan, 60x60x25mm, 12VDC, 18CFM, 0.13A, 27dBA, 3500RPM, Dual Ball, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 96

Stock:
96 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
13,31 € 13,31 €
10,82 € 108,20 €
9,90 € 247,50 €
9,24 € 462,00 €
8,77 € 877,00 €
8,73 € 1.746,00 €
8,55 € 5.130,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
12 VDC
17 CFM (0.48 m3/min)
3000 RPM
Ball
25 dBA
1.7 W
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD6025
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 68,039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORION OD6025 Series DC Fans

Orion changed design on this fan series at the end of 2009. The
fans were re-tooled and manufacturing was moved from Taiwan to
the China. Per the manufacturer, the fans perform practically
the same but some of the specs including CFM, dBA and RPM may
have changed slightly. Please double check specifications to
assure they will work in application.

Affected Mouser Part Numbers
670-OD602505HB
670-OD602505LB
670-OD602512HB01
670-OD602512LB
670-OD602512LS
670-OD602512MB
670-OD602524HB
670-OD602524HB01
670-OD6025-24HB-01A
670-OD6025-24HHB
670-OD602524HS
670-OD602524LB
670-OD602524MB

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0810-41

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.