OD6025-05LS

Orion Fans
670-OD602505LS
OD6025-05LS

Mfr.:

Description:
DC Fans DC Fan, 60x60x25mm, 5VDC, 13CFM, Sleeve Bearing, 2x Lead Wires 24AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,29 € 3.145,00 €

Possible Replacement

Orion Fans OD6025-05LB
Orion Fans
DC Fans DC Fan, 60x60x25mm, 5VDC, 13CFM, 0.22A, 18dBA, 2500RPM, Dual Ball, Lead Wires

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
60 mm
25 mm
60 mm
5 VDC
12 CFM (0.34 m3/min)
2800 RPM
Ball
21 dBA
Plastic
Wire Leads - 2
OD6025
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 69 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion OD6025 Series Sleeve Bearing DC Fans

This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.

Affected Mouser Alternate Mouser
670-OD602505HS 670-OD602505HB
670-OD602505LS 670-OD602505LB
670-OD602505MS 670-OD602505MB
670-OD602512MS 670-OD602512MB
670-OD602524LS 670-OD602524LB
670-OD602524MS 670-OD602524MB

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-34

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.