OD5010-05MB02A

Orion Fans
670-OD5010-05MB02A
OD5010-05MB02A

Mfr.:

Description:
DC Fans DC Fan, 50x50x10mm, 5VDC, 9CFM, 0.13A, Ball, Leads, Alarm Output Open Collector

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
15,41 € 15,41 €
15,40 € 154,00 €
15,38 € 384,50 €
11,56 € 462,40 €

Possible Replacement

Orion Fans OD5010-05MB
Orion Fans
DC Fans DC Fan, 50x50x10mm, 5VDC, 10CFM, 0.15A, 25dBA, 4600RPM, Dual Ball, Lead Wires

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
50 mm
10 mm
50 mm
5 VDC
10 CFM (0.28 m3/min)
4600 RPM
Ball
25 dBA
750 mW
Alarm Output Open Collector
Polybutylene Terephthalate (PBT)
Wire Leads - 3
OD5010
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.