OD4028-12HS01A

Orion Fans
670-OD4028-12HS01A
OD4028-12HS01A

Mfr.:

Description:
DC Fans DC Fan, 40x40x28mm, 12VDC, 12CFM, Sleeve, 2x Leads 26AWG, Open Collector Tach

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
12 CFM (0.34 m3/min)
Sleeve
Tachometer
OD4028
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590