OD4020-24LSS10A

Orion Fans
670-OD4020-24LSS10A
OD4020-24LSS10A

Mfr.:

Description:
DC Fans DC Axial Fan, 40x40x20mm, 24VDC, Sealed Sleeve Bearing, Tachometer, PWM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 500   Multiples: 500
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,00 € 5.000,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
OD4020-SS
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 500
Subcategory: Fans, Blowers & Accessories
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
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.