OD4010-05MB

Orion Fans
670-OD401005MB
OD4010-05MB

Mfr.:

Description:
DC Fans DC Fan, 40x40x10mm, 5VDC, 6CFM, 0.011A, 20dBA, 4800RPM, Dual Ball, 2xLeads 26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 119

Stock:
119 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
12,35 € 12,35 €
11,01 € 110,10 €
9,80 € 245,00 €
9,01 € 450,50 €
8,77 € 877,00 €
8,73 € 2.182,50 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
10 mm
40 mm
5 VDC
6 CFM (0.17 m3/min)
4800 RPM
Ball
20 dBA
550 mW
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD4010
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 18,144 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
ORION OD4010 Series DC Fans

Orion changed design on this fan series at the end of 2009. The
fans were re-tooled and manufacturing was moved from Taiwan to
the China. Per the manufacturer, the fans perform practically
the same but some of the specs including CFM, dBA and RPM may
have changed slightly. Please double check specifications to
assure they will work in application.

Affected Part Numbers
670-OD401005HB
670-OD4010-05HBM4
670-OD401005MB
670-OD401012HB
670-OD401012LB
670-OD401012MB
670-OD401024HB
670-OD401024LB

Please contact a Mouser Technical Sales Representative for
further assistance.



5-0810-39

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

for Telecom Applications

Orion Fans for Telecom Applications provide essential cooling solutions for compact, high-demand telecom equipment, supporting increased data rates and bandwidth requirements. Advanced technologies like Artificial Intelligence (AI), the Internet of Things (IoT), and cloud computing are pushing for faster speeds in compact enclosures, generating more heat. Efficient cooling is critical to prevent overheating and ensure consistent quality of service in temperature-sensitive telecom systems. Orion Fans meet the rising demand for telecom cooling solutions with high-quality 30mm, 35mm, and 40mm fans, available in 5V, 12V, 24V, and 48VDC options. These fans are ideal for 1RU equipment requiring maximum airflow, with additional features like PWM speed control and tachometer outputs for precise management.