OD4010-05HS

Orion Fans
670-OD401005HS
OD4010-05HS

Mfr.:

Description:
DC Fans DC Fan, 40x40x10mm, 5VDC, 7CFM, Sleeve Bearing, 2x Lead Wires 26AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 500   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
6,29 € 3.145,00 €
6,24 € 6.240,00 €
2.500 Quote

Possible Replacement

Orion Fans OD4010-05HB
Orion Fans
DC Fans DC Fan, 40x40x10mm, 5VDC, 7CFM, 0.19A, 25dBA, 6000RPM, Dual Ball, Lead Wires

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
40 mm
10 mm
40 mm
5 VDC
4.8 CFM (0.14 m3/min)
7000 RPM
Sleeve
30 dBA
Plastic
Wire Leads - 2
OD4010
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion OD4010 Series Sleeve Bearing DC Fans

This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.

Affected Mouser Alternate Mouser
670-OD401005HS 670-OD401005HB
670-OD401005LS 670-OD401005LB
670-OD401005MS 670-OD401005MB
670-OD401012LS 670-OD401012LB
670-OD401012MS 670-OD401012MB
670-OD401024HS 670-OD401024HB
670-OD401024LS 670-OD401024LB
670-OD401024MS 670-OD401024MB

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-39

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99