OD280-12LTB

Orion Fans
670-OD280-12LTB
OD280-12LTB

Mfr.:

Description:
DC Fans DC Fan, 280x280x89mm, 12VDC, 870CFM, 4.17A, 48dBA, 1800RPM, Dual Ball, Terminals

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Mouser does not presently sell this product in your region.
RoHS:  
Axial
280 mm
89 mm
280 mm
12 VDC
870 CFM (24.6 m3/min)
1800 RPM
Ball
48 dBA
50 W
Aluminum
Quick Connect Terminal
OD280
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.55 in H2O
Product Type: DC Fans
Factory Pack Quantity: 6
Subcategory: Fans, Blowers & Accessories
Unit Weight: 3,084 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.