OD254AP-24HTBIP68

Orion Fans
670-OD254AP24HTBIP68
OD254AP-24HTBIP68

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 24VDC, 830CFM, 2.65A, 65W, 62.1dBA, Terminal, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 200   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
149,04 € 29.808,00 €

Possible Replacement

Orion Fans OD254AP-24HB
Orion Fans
DC Fans DC Fan, 254x89mm Round, 24VDC, 850CFM, 2.65A, 64dBA, 2500RPM, Dual Ball, Leads

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
254 mm
89 mm
24 VDC
830 CFM (23.5 m3/min)
2450 RPM
Ball
62.1 dBA
IP68
65 W
Polybutylene Terephthalate (PBT)
Quick Connect Terminal
OD254AP-IP68
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: DC
Life: 90000 Hour
Pressure Type: 0.79 inH2O
Product Type: DC Fans
Factory Pack Quantity: 2
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99