OD254AP-12MB02AIP55

Orion Fans
670-254AP12MB02AIP55
OD254AP-12MB02AIP55

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 12VDC, Dual Ball, Alarm Output Open Collector, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brushless
254 mm
89 mm
254 mm
12 VDC
690 CFM (19.5 m3/min)
2000 RPM
Ball
47 dBA
IP55
Alarm, Open Collector
Aluminum
Wire Leads - 3
OD254AP
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.