OD254AP-12HTB

Orion Fans
670-OD254AP-12HTB
OD254AP-12HTB

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 12VDC, 830CFM, Ball Bearing, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
104,66 € 104,66 €
104,60 € 1.046,00 €
100,76 € 2.519,00 €
100,71 € 5.035,50 €
97,07 € 9.707,00 €
250 Quote

Possible Replacement

Orion Fans OD254AP-12HB
Orion Fans
DC Fans DC Fan, 254x89mm Round, 12VDC, 830CFM, 5.4A, 60dBA, 2400RPM, Dual Ball, Leads

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
254 mm
89 mm
254 mm
12 VDC
830 CFM (23.5 m3/min)
2400 RPM
Ball
60 dBA
65 W
Aluminum
Quick Connect Terminal
OD254
Brand: Orion Fans
Current Type: DC
Pressure Type: 0.78 in H2O
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.