OD254AP-12HBIP68

Orion Fans
670-OD254AP-12HBIP68
OD254AP-12HBIP68

Mfr.:

Description:
DC Fans DC Fan, 254x89mm Round, 12VDC, 830CFM, 5.4A, 65W, 62.1dBA, 2450RPM, Leads, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
191,39 € 191,39 €
158,23 € 1.582,30 €
149,86 € 3.896,36 €

Possible Replacement

Orion Fans OD254AP-12HB
Orion Fans
DC Fans DC Fan, 254x89mm Round, 12VDC, 830CFM, 5.4A, 60dBA, 2400RPM, Dual Ball, Leads

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
254 mm
89 mm
254 mm
12 VDC
830 CFM (23.5 m3/min)
2450 RPM
Ball
62.1 dBA
IP68
65 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD254AP-IP68
Brand: Orion Fans
Current Type: DC
Diameter: 254 mm
Lead Length: 300 mm
Life: 90000 Hour
Pressure Type: 0.79 in H2O
Product Type: DC Fans
Factory Pack Quantity: 2
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,814 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

IP68-Rated Harsh Environment AC/DC/EC Fans

Orion Fans IP68-Rated Harsh Environment AC/DC/EC Fans protect against dust, moisture, salt fog, salt spray, temperature changes, humidity, and more. These IP68-rated fans are designed for demanding outdoor and washdown applications, including oil/gas, alternative energy, commercial refrigeration, food/beverage processing, marine, outdoor machinery, outdoor telecom systems, transportation, and more. The IP68-Rated Harsh Environment AC/DC/EC Fans can be quickly integrated into customer designs. Offered in 60mm, 120mm, 172mm, and 254mm frame sizes, the EC fans feature energy-efficient electronically commutated motors with ATEX certification for Zone 2. Orion DC and EC fans are available with special functions to meet specific application demands, including alarm, tachometer, thermistor speed control, temperature sensor, and more.