OD180APL-48MB

Orion Fans
670-OD180APL-48MB
OD180APL-48MB

Mfr.:

Description:
DC Fans DC Fan, 180x180x65mm, 48VDC, 375CFM, 0.48A, 53dBA, 2800RPM, Ball, 2xWire 20AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
130,17 € 130,17 €
107,44 € 1.074,40 €

Possible Replacement

Orion Fans OD180APL-24HB
Orion Fans
DC Fans DC Fan, 180x180x65mm, 24VDC, 470CFM, 2.1A, 65dBA, 3500RPM, Ball, 2xWire 20AWG

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
180 mm
65 mm
180 mm
48 VDC
375 CFM (10.6 m3/min)
2800 RPM
Ball
53 dBA
23.5 W
Auto Restart, Polarity Protection
Aluminum
Wire Leads - 2
OD180APL
Brand: Orion Fans
Current Type: DC
Pressure Type: 17 mmAq
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.