OD180APL-24HTBIP68

Orion Fans
670-OD180APL24HTB68
OD180APL-24HTBIP68

Mfr.:

Description:
DC Fans DC Fan, 180x180x65mm, 24VDC, 460CFM, 2.5A, 60.2W, 63.2dBA, Terminal, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 100   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
135,00 € 13.500,00 €

Possible Replacement

Orion Fans OD180APL-24HB
Orion Fans
DC Fans DC Fan, 180x180x65mm, 24VDC, 470CFM, 2.1A, 65dBA, 3500RPM, Ball, 2xWire 20AWG

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
180 mm
65 mm
180 mm
24 VDC
460 CFM (13 m3/min)
3375 RPM
Ball
63.2 dBA
IP68
60.2 W
Polybutylene Terephthalate (PBT)
Quick Connect Terminal
OD180APL-IP68
Brand: Orion Fans
Current Type: DC
Life: 60000 Hour
Pressure Type: 1.1 inH2O
Product Type: DC Fans
Factory Pack Quantity: 2
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.