OD180APL-12LB

Orion Fans
670-OD180APL-12LB
OD180APL-12LB

Mfr.:

Description:
DC Fans DC Fan, 180x180x65mm, 12VDC, 300CFM, 1.1A, 46dBA, 2200RPM, Ball, 2xWire 20AWG

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 100   Multiples: 20
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
126,34 € 12.634,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
180 mm
65 mm
180 mm
12 VDC
300 CFM (8.5 m3/min)
2200 RPM
Ball
46 dBA
13.2 W
Aluminum
Wire Leads - 2
OD180APL
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: DC
Pressure Type: 0.58 in H2O
Product Type: DC Fans
Factory Pack Quantity: 20
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99