OD180APL-12HTBIP69K

Orion Fans
670-OD180APL12HTB69K
OD180APL-12HTBIP69K

Mfr.:

Description:
DC Fans DC Fan, 180x180x65mm, 12VDC, 460CFM, 4.2A, 50.4W, 63.2dBA, Terminal, IP69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 100   Multiples: 2
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
138,90 € 13.890,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
180 mm
65 mm
180 mm
12 VDC
460 CFM (13 m3/min)
3375 RPM
Ball
63.2 dBA
IP69K
50.4 W
Polybutylene Terephthalate (PBT)
Quick Connect Terminal
OD180APL-IP69K
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: DC
Life: 60000 Hour
Pressure Type: 1.1 inH2O
Product Type: DC Fans
Factory Pack Quantity: 2
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,451 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

IP69K-Rated AC & DC Fans

Orion Fans IP69K-Rated AC and DC Fans are an optimal solution for applications where fans may be exposed to contaminants, sanitation washdowns, and extreme temperatures. The IP69 rating ensures the fans can withstand high-temperature and high-pressure washdown environments. The "K" on the rating denotes the specific degree of protection for use in road vehicles as per ISO 20653. Special functions include a tachometer, alarm, PWM, thermal speed control, and more. Orion Fans IP69K-Rated AC and DC Fans are ideal for applications such as oil and gas, appliances, industrial, automation, renewable energy, and more.