OD172SAP-48HBXCIP69K

Orion Fans
670-OD172SA48HBXC69K
OD172SAP-48HBXCIP69K

Mfr.:

Description:
DC Fans DC Fan, 172x151x51mm, 48VDC, 323CFM, 1.03A, 4400RPM, High Performance, IP69K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
90,15 € 90,15 €
86,11 € 1.033,32 €
86,01 € 2.322,27 €

Possible Replacement

Orion Fans OD172SAP-48HBXCIP68
Orion Fans
DC Fans DC Fan, 172x151x51mm, 48VDC, 323CFM, 1.03A, 4400RPM, High Performance, IP68

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
151 mm
51 mm
172 mm
48 VDC
323 CFM (9.1 m3/min)
4400 RPM
Ball
63.5 dBA
IP69K
49.4 W
Auto Restart, Polarity Protection
Aluminum
Wire Leads - 2
OD172SAP XC IP
Brand: Orion Fans
Current Type: DC
Life: 90000 Hour
Product Type: DC Fans
Factory Pack Quantity: 3
Subcategory: Fans, Blowers & Accessories
Unit Weight: 766,584 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

OD172SAP DC Fans

Orion Fans OD172SAP DC Fans offer a 12VDC to 28VDC rated voltage range, 2.1A maximum current, and 13.2W to 50.2W input power range. They come in frames with dimensions of 60mm to 172mm and have an IP68 or IP69K rating. These fans feature a dual ball bearing system, PBT, UL 94V-0 plastic, or aluminum die-cast frames designed for heavy wash-down applications. Orion Fans OD172SAP DC Fans are ideal for medical equipment, pharmaceutical devices, and marine applications.