OD172AP-24H3TB

Orion Fans
670-OD172AP-24H3TB
OD172AP-24H3TB

Mfr.:

Description:
DC Fans

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Not Available

Pricing (EUR)

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Brushless
172 mm
51 mm
172 mm
24 VDC
318 CFM (9 m3/min)
4125 RPM
Ball
60.1 dBA
63.6 W
Auto Restart, Polarity Protected
Aluminum
Terminal Power
Brand: Orion Fans
Current Type: DC
Life: 80000 Hour
Pressure Type: 1.05 in H2O
Product Type: DC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.