OD127AP-24LB

Orion Fans
670-OD127AP24LB
OD127AP-24LB

Mfr.:

Description:
DC Fans DC Fan, 127x127x38.5mm, 24VDC, 86CFM, 0.15A, 30dBA, 1900RPM, Dual Ball, Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
19 Weeks Estimated factory production time.
Minimum: 600   Multiples: 120
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,25 € 24.150,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
127 mm
38 mm
127 mm
24 VDC
86 CFM (2.4 m3/min)
1900 RPM
Ball
30 dBA
150 mW
Aluminum
Wire Leads - 2
OD127AP
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 120
Subcategory: Fans, Blowers & Accessories
Unit Weight: 421,841 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion DC Fans

This part is only available from factory as a special order with
an extended leadtime and a 200 piece minimum. The closest
alternate is listed just below. The alternate is a medium speed
fan versus the low speed fan. Please check product
specifications to assure alternate part can be used in
application.

Affected Mouser Part Suggested Mouser Part
670-OD122512LB 670-OD122512MTB
670-OD122524LB 670-OD122524MB
670-OD122548LB 670-OD122548MB
670-OD1225PT12LB 670-OD122512MB
670-OD123812LS 670-OD123812MS
670-OD127AP24LB 670-OD127AP24MB
670-OD127AP48LB 670-OD127AP48MB
670-OD301012LB 670-OD301012MB
670-OD521012LB 670-OD521012MB
670-OD521024LB 670-OD521024MB
670-OD601505LB 670-OD601505MB
670-OD601512LB 670-OD601512MB
670-OD601524LB 670-OD601524MB
670-OD602548LB 670-OD602548MB
670-OD801524LB 670-OD801524MB
670-OD802548LB 670-OD802548MB
670-OD922548LB 670-OD922548MB


Please contact a Mouser Technical Sales Representative for
further information.



5-0210-12

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.