OD127AP-24HTB

Orion Fans
670-OD127AP24HTB
OD127AP-24HTB

Mfr.:

Description:
DC Fans DC Fan, 127x127x38.5mm, 24VDC, 140CFM, Ball Bearing, Terminals

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
0

You can still purchase this product for backorder.

Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
49,03 € 49,03 €
44,78 € 447,80 €
43,09 € 1.077,25 €
40,25 € 2.012,50 €

Possible Replacement

Orion Fans OD127AP-24HB
Orion Fans
DC Fans DC Fan, 127x127x38.5mm, 24VDC, 140CFM, 0.43A, 46dBA, 3000RPM, Dual Ball, Leads

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
127 mm
38 mm
127 mm
24 VDC
140 CFM (4 m3/min)
3000 RPM
Ball
48 dBA
Plastic
Quick Connect Terminal
OD127AP
Brand: Orion Fans
Current Type: DC
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 421 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.