OD1238-12HBVXE

Orion Fans
670-OD1238-12HBVXE
OD1238-12HBVXE

Mfr.:

Description:
DC Fans DC Vane Axial Fan, 120x120x38mm, 12VDC, 235.5CFM, 46.3W, High Performance, Ball

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 85

Stock:
85 Can Dispatch Immediately
Factory Lead Time:
19 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 85 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
40,10 € 40,10 €
34,95 € 349,50 €
32,10 € 802,50 €
30,11 € 1.505,50 €
30,10 € 3.010,00 €
500 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Vaneaxial
120 mm
38 mm
120 mm
12 VDC
235.5 CFM (6.7 m3/min)
4925 RPM
Ball
60.6 dBA
46.3 W
Polybutylene Terephthalate (PBT)
Wire Leads - 2
VXE
Brand: Orion Fans
Current Type: DC
Lead Length: 300 mm
Life: 70000 Hour
Pressure Type: 1.6 in H2O
Product Type: DC Fans
Factory Pack Quantity: 100
Subcategory: Fans, Blowers & Accessories
Unit Weight: 317,514 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99

XE & VXE High-Performance Fans

Orion Fans XE and VXE High-Performance Fans are powerful 12V, 24V, and 48V fans designed to achieve higher airflow in a smaller frame size. The XE fans offer higher speeds and provide higher airflow performance (CFM) compared with standard models. The VXE fans offer higher airflow and higher static pressure in a single fan solution when compared with standard fan models. These fans also feature a vane axial frame design with motor strut vanes to curve and prevent backflow and turbulence while providing great stability to the motor for high RPM operation. Applications for Orion Fans XE and VXE High-Performance Fans include high-performance and industrial computing, networking and telecom enclosures, food and beverage industry, and electric vehicle (EV) charging base stations.