OD1232-24LB

Orion Fans
670-OD123224LB
OD1232-24LB

Mfr.:

Description:
DC Fans DC Fan, 120x120x32mm, 24VDC, 93CFM, 0.16A, 44dBA, 2900RPM, Dual Ball, 2x Leads

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 93

Stock:
93 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,86 € 27,86 €
22,56 € 225,60 €
22,54 € 563,50 €
22,53 € 1.126,50 €
22,09 € 2.209,00 €

Possible Replacement

Orion Fans OD1232-24MB
Orion Fans
DC Fans DC Fan, 120x120x32mm, 24VDC, 107CFM, 0.22A, 48dBA, 3300RPM, Dual Ball, Leads

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: DC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
120 mm
32 mm
120 mm
24 VDC
93 CFM (2.6 m3/min)
2900 RPM
Ball
44 dBA
220 mW
Auto Restart, Polarity Protection
Polybutylene Terephthalate (PBT)
Wire Leads - 2
OD1232
Brand: Orion Fans
Current Type: DC
Packaging: Bulk
Product Type: DC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 213,188 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion 670-OD123224LB DC Fan

This part is only available from factory as a special with a
long leadtime and a high min. The closest alternate is listed
just below. The speed is different. The special version is low
speed and the alternate is medium speed.

Affected Mouser Number Alternate Mouser Number
670-OD123224LB 670-OD123224MB

Please contact a Mouser Technical Sales Representative for
further information.



5-0810-20

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.