OAB360-11-1

Orion Fans
670-OAB360-11-1
OAB360-11-1

Mfr.:

Description:
Blowers & Centrifugal Fans Impeller, 360x167mm Round, 115VAC, 1645CFM, 270W, 70dBA, Ball, Lead, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
408,99 € 408,99 €
329,06 € 3.290,60 €
322,73 € 8.068,25 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: Blowers & Centrifugal Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Centrifugal
AC
115 VAC
1645 CFM (46.6 m3/min)
Ball
70 dBA
1600 RPM
270 W
360 mm
167 mm
360 mm
Aluminum
Wire Leads - 4
OAB360
IP55
Brand: Orion Fans
Lead Length: 430 mm
Life: 40000 Hour
Pressure Type: 2.2 in H2O
Product Type: Centrifugal Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 5,216 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596595
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.