OA938AP-22-2WB1855

Orion Fans
670-OA938AP222WB1855
OA938AP-22-2WB1855

Mfr.:

Description:
AC Fans Axial Fan, 92x92x38mm, 230VAC, 42CFM, 13W/11W, 33.4dBA, Ball, Wire, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 520   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
39,29 € 20.430,80 €

Possible Replacement

Orion Fans OA938AP-22-1TB
Orion Fans
AC Fans Axial Fan, 92x92x38mm, 230VAC, 50CFM, 9W, 32dBA, 3100RPM, Ball, Lead Wires

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
38 mm
92 mm
230 VAC
42 CFM (1.19 m3/min)
Ball
33.4 dBA
2600 RPM
11 W, 13 W
Aluminum
Wire Leads - 2
IP55
OA938AP-METAL
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.16 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 499 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99