OA938AP-11/22-2WS

Orion Fans
670-OA938AP11222WS
OA938AP-11/22-2WS

Mfr.:

Description:
AC Fans Axial Fan, 92x92x38mm, 115/230VAC, 36CFM, 7W/5W, 27dBA, Sleeve, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 300   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,14 € 4.242,00 €
14,04 € 7.020,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
38 mm
92 mm
115 VAC to 230 VAC
36 CFM (1.02 m3/min), 39 CFM (1.1 m3/min)
Sleeve
27 dBA
2400 RPM, 2500 RPM
5 W, 7 W
Aluminum
Wire Leads - 2
OA938AP-DUALV
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Life: 90000 Hour
Pressure Type: 0.13 in H2O, 0.16 in H2O
Product Type: AC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        Orion OA938AP Series   Sleeve Bearing                   AC Fans

This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.

Affected Mouser Alternate Mouser
670-OA938AP111TS 670-OA938AP111TB
670-OA938AP111WS 670-OA938AP111WB
670-OA938AP11221WS 670-OA938AP11221WB
670-OA938AP11222WS 670-OA938AP11222WB
670-OA938AP11223WS 670-OA938AP11223WB
670-OA938AP112TS 670-OA938AP112TB
670-OA938AP112WS 670-OA938AP112WB
670-OA938AP113TS 670-OA938AP113TB
670-OA938AP113WS 670-OA938AP113WB
670-OA938AP221TS 670-OA938AP221TB
670-OA938AP221WS 670-OA938AP221WB
670-OA938AP222TS 670-OA938AP222TB
670-OA938AP222WS 670-OA938AP222WB
670-OA938AP223TS 670-OA938AP223TB
670-OA938AP223WS 670-OA938AP223WB

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-43

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99