OA92AP-22-3TS

Orion Fans
670-OA92AP223TS
OA92AP-22-3TS

Mfr.:

Description:
AC Fans Axial Fan, 92x92x25mm, 230VAC, 22CFM, 6W, 19dBA, 1900RPM, Sleeve, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 300   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
11,57 € 3.471,00 €
11,40 € 5.700,00 €
11,31 € 11.310,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
92 mm
230 VAC
22 CFM (0.62 m3/min)
Sleeve
19 dBA
1900 RPM
6 W
Aluminum
Quick Connect Terminal
OA92
Brand: Orion Fans
Current Type: AC
Life: 30000 Hour
Pressure Type: 0.09 in H2O
Product Type: AC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion OA92AP Series Sleeve Bearing AC Fans

This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.

Affected Mouser Alternate Mouser
670-OA92AP111WS 670-OA92AP111WB
670-OA92AP11221WS 670-OA92AP11221WB
670-OA92AP11222WS 670-OA92AP11222WB
670-OA92AP112TS 670-OA92AP112TB
670-OA92AP112WS 670-OA92AP112WB
670-OA92AP113TS 670-OA92AP113TB
670-OA92AP113WS 670-OA92AP113WB
670-OA92AP221TS 670-OA92AP221TB
670-OA92AP221WS 670-OA92AP221WB
670-OA92AP222TS 670-OA92AP222TB
670-OA92AP222WS 670-OA92AP222WB
670-OA92AP223TS 670-OA92AP223TB
670-OA92AP223WS 670-OA92AP223WB

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-44

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.