OA92AP-22-2WB

Orion Fans
670-OA92AP222WB
OA92AP-22-2WB

Mfr.:

Description:
AC Fans Axial Fan, 92x92x25mm, 230VAC, 27CFM, 10W, 22dBA, 2300RPM, Ball, Lead Wires

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 520   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
18,16 € 9.443,20 €

Possible Replacement

Orion Fans OA92AP-22-2TB
Orion Fans
AC Fans Axial Fan, 92x92x25mm, 230VAC, 27CFM, 10W, 22dBA, 2300RPM, Ball, Lead Wires

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
92 mm
230 VAC
27 CFM (0.76 m3/min)
Ball
22 dBA
2300 RPM
10 W
Aluminum
Wire Leads - 2
OA92AP
Brand: Orion Fans
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.14 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 290,299 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.