OA92AP-11/22-3WS

Orion Fans
670-OA92AP11223WS
OA92AP-11/22-3WS

Mfr.:

Description:
AC Fans Axial Fan, 92x92x25mm, 115/230VAC, 21CFM, 8W/6W, 19dBA, Sleeve, Wire

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 300   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
14,14 € 4.242,00 €
14,04 € 7.020,00 €
1.000 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
92 mm
25 mm
92 mm
115 VAC to 230 VAC
21 CFM (0.59 m3/min), 22 CFM (0.62 m3/min)
Sleeve
19 dBA
1800 RPM, 2300 RPM
6 W, 8 W
Aluminum
Wire Leads - 2
OA92AP-DUALV
Brand: Orion Fans
Current Type: AC
Life: 80000 Hour
Pressure Type: 0.09 in H2O, 0.10 in H2O
Product Type: AC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.