OA825AP-11-3TB

Orion Fans
670-OA825AP113TB
OA825AP-11-3TB

Mfr.:

Description:
AC Fans Axial Fan, 80x80x25mm, 115VAC, 16CFM, 4W, 19dBA, 1900RPM, Ball, Lead Wires, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 35

Stock:
35 Can Dispatch Immediately
Factory Lead Time:
1 Week Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:

Pricing (EUR)

Qty. Unit Price
Ext. Price
27,05 € 27,05 €
23,88 € 238,80 €
22,98 € 574,50 €
21,46 € 1.073,00 €
19,80 € 1.980,00 €
19,79 € 9.895,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
115 VAC
16 CFM (0.45 m3/min)
Ball
19 dBA
1900 RPM
4 W
Aluminum
Quick Connect Terminal
IP55
OA825AP
Brand: Orion Fans
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.11 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 258,547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.