OA825AP-11/22-2WB

Orion Fans
670-OA825AP11222WB
OA825AP-11/22-2WB

Mfr.:

Description:
AC Fans Axial Fan, 80x80x25mm, 115/230VAC, 18CFM, 8W/6W, 24dBA, Ball, Wire

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
25 mm
80 mm
115 VAC to 230 VAC
18 CFM (0.51 m3/min), 22 CFM (0.62 m3/min)
Ball
24 dBA
2100 RPM, 2300 RPM
6 W, 8 W
Aluminum
Wire Leads
OA825AP-DUALV
Brand: Orion Fans
Current Type: AC
Life: 80000 Hour
Pressure Type: 0.14 in H2O, 0.15 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 258,547 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.