OA80AP-22-3TS

Orion Fans
670-OA80AP223TS
OA80AP-22-3TS

Mfr.:

Description:
AC Fans Axial Fan, 80x80x38mm, 230VAC, 16CFM, 5W, 20.1dBA, 1725RPM, Sleeve, Wire, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
21 Weeks Estimated factory production time.
Minimum: 300   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
10,37 € 3.111,00 €
10,22 € 5.110,00 €
10,14 € 10.140,00 €
2.500 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
38 mm
80 mm
230 VAC
16 CFM (0.45 m3/min)
Sleeve
20.1 dBA
1725 RPM
5 W
Aluminum
Quick Connect Terminal
IP55
OA80
Brand: Orion Fans
Current Type: AC
Life: 30000 Hour
Pressure Type: 0.09 in H2O
Product Type: AC Fans
Subcategory: Fans, Blowers & Accessories
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Orion OA80AP Series Sleeve Bearing AC Fans

This part is only available from factory as a special with a
long leadtime, high min and NCNR. The closest alternate is
listed just below.
The alternate has a ball bearing rather than a sleeve bearing
and is considered a better version.

Affected Mouser Alternate Mouser
670-OA80AP11221WS 670-OA80AP11221WB
670-OA80AP11222WS 670-OA80AP11222WB
670-OA80AP11223WS 670-OA80AP11223WB
670-OA80AP112TS 670-OA80AP112TB
670-OA80AP112WS 670-OA80AP112WB
670-OA80AP113TS 670-OA80AP113TB
670-OA80AP113WS 670-OA80AP113WB
670-OA80AP221TS 670-OA80AP221TB
670-OA80AP222TS 670-OA80AP222TB
670-OA80AP222WS 670-OA80AP222WB
670-OA80AP223TS 670-OA80AP223TB
670-OA80AP223WS 670-OA80AP223WB

Please contact a Mouser Technical Sales Representative for
further information.


5-0910-46

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.