OA80AP-22-2TB1855

Orion Fans
670-OA80AP222TB1855
OA80AP-22-2TB1855

Mfr.:

Description:
AC Fans Axial Fan, 80x80x38mm, 230VAC, 26CFM, 10W, 30.4dBA, 2450RPM, Ball, Wire, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 520   Multiples: 40
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
45,22 € 23.514,40 €

Possible Replacement

Orion Fans OA80AP-22-2WB
Orion Fans
AC Fans Axial Fan, 80x80x38mm, 230VAC, 23CFM, 9W, 26.3dBA, 2375RPM, Ball, Wire, IP55

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
80 mm
38 mm
80 mm
230 VAC
26 CFM (0.74 m3/min)
Ball
30.4 dBA
2450 RPM
10 W
Aluminum
Quick Connect Terminal
IP55
OA80AP-METAL
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.14 in H2O
Product Type: AC Fans
Factory Pack Quantity: 40
Subcategory: Fans, Blowers & Accessories
Unit Weight: 431 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99