OA72SAP-22-TBXCSF

Orion Fans
670-OA17SAP221TBXCSF
OA72SAP-22-TBXCSF

Mfr.:

Description:
AC Fans Axial Fan, 150x172x51mm, 230VAC, 293CFM, 38W, 60dBA, Ball, Terminal, Salt Fog

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
21 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
113,20 € 113,20 €
101,74 € 1.017,40 €
100,30 € 2.006,00 €
93,85 € 5.631,00 €
91,70 € 9.170,00 €
260 Quote

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
230 VAC
293 CFM (8.2 m3/min)
Ball
60 dBA
3400 RPM
38 W
Quick Connect Terminal
OA172SAPXC-SALTFOG
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Life: 40000 Hour
Pressure Type: 0.90 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,089 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99