OA406

Orion Fans
670-OA406
OA406

Mfr.:

Description:
AC Fans Fan Tray, 6 Unit, 90-264VAC, NEMA 5-15 Plug, 1U, 160CFM, 60W, Front Exhaust

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Due to government regulations, Mouser is unable to sell this product in your country.

Availability

Stock:

Similar Product

Orion Fans OAT615
Orion Fans
AC Fans Fan Tray, 6 Unit, 90-264VAC, Power Input NEMA 5-15 Plug, 1U, Front Exhaust

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Due to government regulations, Mouser is unable to sell this product in your country.
RoHS:  
Fan Tray Assembly
52 mm
78 mm
483 mm
90 VAC to 264 VAC
160 CFM (4.5 m3/min)
60 W
OA406
Fan Tray - 6 Fans
Brand: Orion Fans
Current Type: AC
Packaging: Bulk
Product Type: AC Fans
Factory Pack Quantity: 2
Subcategory: Fans, Blowers & Accessories
Part # Aliases: OAT615
Unit Weight: 1 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596595
MXHTS:
84719099
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.