OA280AP-11-1WB1868

Orion Fans
670-OA280AP111WB1868
OA280AP-11-1WB1868

Mfr.:

Description:
AC Fans Axial Fan, 280x280x89mm, 115VAC, 1300CFM, 210W, 73dBA, 3150RPM, Ball, Wire, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
302,82 € 1.514,10 €
264,55 € 2.645,50 €
247,54 € 6.188,50 €

Possible Replacement

Orion Fans OA280AP-11-1WB1869K
Orion Fans
AC Fans Axial Fan, 280x280x89mm, 115VAC, 1300CFM, 210W, 73dBA, Ball, Wire, IP69K

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Axial
115 VAC
1300 CFM (36.8 m3/min)
Ball
73 dBA
3150 RPM
210 W
Wire Leads - 2
IP68
OA280AP-IP68
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.75 in H2O
Product Type: AC Fans
Factory Pack Quantity: 5
Subcategory: Fans, Blowers & Accessories
Unit Weight: 3,357 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

TARIC:
8414592590
CAHTS:
8414590091
USHTS:
8414596590
JPHTS:
841459029
KRHTS:
8414599000
MXHTS:
8414599999
ECCN:
EAR99