OA254LFGH111T

Orion Fans
670-OA254LFGH111T
OA254LFGH111T

Mfr.:

Description:
AC Fans Louvered Filter Fan Hinged Guard Kit with 280mm Fan, 320x122.5mm, 115VAC, IP54

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
157,71 € 157,71 €
137,63 € 1.376,30 €
135,68 € 3.392,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Filter Fan
323 mm
142 mm
323 mm
115 VAC
547 CFM (15.5 m3/min)
Ball
55 dBA
1650 RPM
33 W
Aluminum
Quick Connect Terminal
IP54
OA254LFGH
Capacitor Drive, Thermally Protected
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Current Type: AC
Life: 60000 Hour
Pressure Type: 0.39 in H2O
Product Type: AC Fans
Factory Pack Quantity: 5
Subcategory: Fans, Blowers & Accessories
Unit Weight: 3 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99