OA2547AP-22-1TB1868

Orion Fans
670-A2547AP221TB1868
OA2547AP-22-1TB1868

Mfr.:

Description:
AC Fans Tubeaxial Fan, 254x254x89mm, 230VAC, 1000CFM, 105W, 70dBA, Ball, Wire, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 5   Multiples: 5
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
185,99 € 929,95 €
154,23 € 1.542,30 €
145,24 € 3.631,00 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Axial
230 VAC
1000 CFM (28.3 m3/min)
Ball
70 dBA
3250 RPM
105 W
Quick Connect Terminal
IP68
OA2547AP-IP68
Brand: Orion Fans
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.60 in H2O
Product Type: AC Fans
Factory Pack Quantity: 5
Subcategory: Fans, Blowers & Accessories
Unit Weight: 2,540 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.