OA225LFG221T

Orion Fans
670-OA225LFG221T
OA225LFG221T

Mfr.:

Description:
AC Fans Louvered Filter Fan Snap-On Guard Kit with 172mm Fan, 320x141.5mm, 230VAC, IP55

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
3 Weeks Estimated factory production time.
Minimum: 5   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
161,76 € 808,80 €
160,77 € 1.607,70 €
160,50 € 4.012,50 €

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
RoHS:  
Filter Fan
320 mm
124 mm
320 mm
230 VAC
600 CFM (17 m3/min)
Ball
61 dBA
2800 RPM
80 W
Aluminum
Quick Connect Terminal
IP55
OA225LFG
Brand: Orion Fans
Current Type: AC
Life: 40000 Hour
Packaging: Bulk
Pressure Type: 0.67 in H2O
Product Type: AC Fans
Factory Pack Quantity: 1
Subcategory: Fans, Blowers & Accessories
Unit Weight: 2,858 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8414592590
CNHTS:
8414599050
CAHTS:
8414590091
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Louvered Filter Fan Kits

Orion Fans Louvered Filter (LF) Fan Kits are cost-effective filter fan kits that include a louvered fan guard, filter, fan, metal guard, and hardware. Slide and hinged guard LF Fan Kit versions provide an easier, faster way to access and change filters. The heavy-duty louvered filtered guards keep dust, dirt, and moisture out of enclosures. Louvered filter fans kits not only offer superior protection from the elements, but also simplify installation, reduce maintenance, and lessen the total cost of operation. The Orion louvered guards also feature UV protection as standard.