OA180APL-22-1WB1868

Orion Fans
670-A180APL221WB1868
OA180APL-22-1WB1868

Mfr.:

Description:
AC Fans Axial Fan, 180x180x65mm, 230VAC, 400CFM, 80W, 65dBA, 3250RPM, Ball, Wire, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
163,57 € 163,57 €
142,74 € 1.427,40 €
140,72 € 3.518,00 €

Possible Replacement

Orion Fans OA180APL-22-1TB1868
Orion Fans
AC Fans Axial Fan, 180x180x65mm, 230VAC, 400CFM, 80W, 65dBA, Ball, Terminal, IP68

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Axial
230 VAC
400 CFM (11.3 m3/min)
Ball
65 dBA
3250 RPM
80 W
Wire Leads - 2
IP68
OA180APL-IP68
Brand: Orion Fans
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.80 in H2O
Product Type: AC Fans
Factory Pack Quantity: 5
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,796 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8414596590
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.