OA180AP-22-1TB1868

Orion Fans
670-OA180AP221TB1868
OA180AP-22-1TB1868

Mfr.:

Description:
AC Fans Axial Fan, 176x176x89mm, 230VAC, 380CFM, 80W, 63dBA, Ball, Terminal, IP68

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK

Availability

Stock:
Non-Stocked
Factory Lead Time:
1 Week Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
137,22 € 137,22 €
112,76 € 1.127,60 €
102,79 € 2.569,75 €

Possible Replacement

Orion Fans OA180AP-22-1WB1868
Orion Fans
AC Fans Axial Fan, 176x176x89mm, 230VAC, 380CFM, 80W, 63dBA, 3250RPM, Ball, Wire, IP68

Product Attribute Attribute Value Select Attribute
Orion Fans
Product Category: AC Fans
Delivery Restrictions:
 Product available only to OEM/EMS and design business customers. Product is not shipped to consumers in the EU or the UK
Axial
230 VAC
380 CFM (10.8 m3/min)
Ball
63 dBA
3250 RPM
80 W
Quick Connect Terminal
IP68
OA180AP-IP68
Brand: Orion Fans
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Current Type: AC
Life: 50000 Hour
Pressure Type: 0.76 in H2O
Product Type: AC Fans
Factory Pack Quantity: 5
Subcategory: Fans, Blowers & Accessories
Unit Weight: 1,851 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8414596590
ECCN:
EAR99